Print Page
1303020019
3D Printer Filament, 2.85mm Dia, Red, ABS, 750 g
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 217.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 217.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303020019
Order Code2918517
Technical Datasheet
Diameter2.85mm
Filament ColourRed
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- ABS(Acrylonitrile Butadiene Styrene) filament suitable for commercial 3D FDM/FFF printers
- Strong and flexible thermoplastic surface
- High temperature resistance
- ABS can be smoothened with acetone and sprayed
- ABS can be smoothened with acetone and sprayed
- Suitable for engineers and professional applications
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
-
Product Range
-
Filament Colour
Red
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1