Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 332.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 332.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No227282
Order Code3934735
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
UltiMaker PETG sets the standard for industrial applications. Easy to use and versatile, it’s the best PETG on the market for UltiMaker 3D printers and is suitable for a wide range of use cases.
- Black PETG filament
- Good printability and toughness
- Resistance to alcohols and weak acids or bases
- Temperature resistance up to 76°C
- UltiMaker PETG can be used with UltiMaker support materials (PVA and Breakaway)
Notes
Non-suitable for: In vivo applications. Applications where the printed part is exposed to temperatures higher than 76°C.
Technical Specifications
Diameter
2.85mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Max
-
Product Range
-
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4