Print Page
2,349 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 15.840 |
50+ | kr 13.830 |
250+ | kr 11.450 |
500+ | kr 10.260 |
1500+ | kr 9.520 |
3000+ | kr 8.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 79.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No8W-19.200MBB-T
Order Code1842174
Product Range8W
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product Range8W
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8W series SMD CMOS Clock Crystal Oscillator (CXO) operating at a frequency range of 4 to 54MHz with ±50PPM frequency stability. It is suitable for use in WLAN, Bluetooth, DSC, DSL and other IT product applications.
- Ultra-small SMD seam sealed clock crystal oscillator unit
- Tri-state function available
Applications
Wireless, Communications & Networking, Industrial
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
8W
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability