Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.920 |
25+ | kr 50.460 |
50+ | kr 48.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 59.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FP-10
Order Code2850718
Technical Datasheet
Wire Gauge24AWG
Jacket ColourWhite
Kit Contents10Pcs of Size 10cm Female-Female Jumper Wires
Product Range-
SVHCTo Be Advised
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 10cm Female-Female Jumper Wires
SVHC
To Be Advised
Jacket Colour
White
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886