Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
23 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 313.780 |
5+ | kr 296.020 |
10+ | kr 259.910 |
20+ | kr 231.630 |
40+ | kr 208.940 |
100+ | kr 190.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 313.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4600-000LF
Order Code1305447
Technical Datasheet
Capacitance1.4µF
Voltage Rating100V
Current Rating15A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance-
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7W
Product Range-
Product Overview
The 4600-000LF is a coaxial broadband Power Line Filter offers 1.4µF capacitance with 15A current rating at 100V voltage.
Applications
Industrial
Technical Specifications
Capacitance
1.4µF
Current Rating
15A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7W
Voltage Rating
100V
Capacitor Case Style
-
Capacitance Tolerance
-
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005