Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGJKKDWH
Order Code4261613
Also Known AsGTIN UPC EAN: 5055386510969
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGJKKDWH
Order Code4261613
Also Known AsGTIN UPC EAN: 5055386510969
Technical Datasheet
Accessory TypeCat6A Outlet
For Use WithTUK Euro Faceplates
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
High performance Cat6A outlet designed for use in industry standard Euro faceplates with 25x50mm openings. The low profile design saves space behind the faceplate, making it suitable for use with shallower trunking and back boxes.
- Fully compliant with TIA/EIA 568-B.2-10 at permanent link level
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Industry standard LSA+ IDC connections for quick & easy termination
- Shuttered aperture to reduce dust ingress
- Low profile design saves space behind the faceplate
- Supplied with cable retention clip/shield cover to reduce crosstalk
- Labelling feature with window for port identification
Technical Specifications
Accessory Type
Cat6A Outlet
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
TUK Euro Faceplates
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018