Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSG782B
Order Code3792460
Also Known AsGTIN UPC EAN: 5055386509109
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 72.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 72.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSG782B
Order Code3792460
Also Known AsGTIN UPC EAN: 5055386509109
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact and flexible solution for connection, extension or repair of Cat6a/7 cables. The connector ensures high performance data throughput; easily meeting Cat6a transfer rates at permanent link level.
- Robust die-cast outer casing with screw fixing points
- Simple and reliable tool-less termination
- Suitable for 6-9mm outer diameter and core size 0.4-0.64mm (22-26 AWG)
- Phosphor Bronze IDC terminals with tin plating
- Nickel plated zinc alloy housing
- Weight: 38g
Contents
Connector only
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
Connector Type A
-
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038