Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAA2BKPM
Order Code2534570
Product RangeTUK USB Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386500724
Technical Datasheet
209 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.800 |
25+ | kr 36.130 |
50+ | kr 33.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA2BKPM
Order Code2534570
Product RangeTUK USB Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386500724
Technical Datasheet
Connector TypeUSB 2.0 A
In Line Connector AUSB A
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
In Line Connector BUSB A
USB StandardUSB 2.0
Product RangeTUK USB Keystone Couplers
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB 2.0 Panel mount A Female to A Female keystone style coupler
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- Backwards compatible with USB 1.1
- UL94V-0 Rated ABS housing
Contents
Coupler, panel mount adaptor and screws
Technical Specifications
Connector Type
USB 2.0 A
USB Connector Convert From
USB Type A Receptacle
In Line Connector B
USB A
Product Range
TUK USB Keystone Couplers
Convert From Positions
1Ways
Convert To Positions
1Ways
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
USB A
USB Connector Convert To
USB Type A Receptacle
USB Standard
USB 2.0
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for KCUAA2BKPM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177