Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAA2BK
Order Code2534568
Product RangeTUK USB Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386504906
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.020 |
3+ | kr 36.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 40.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA2BK
Order Code2534568
Product RangeTUK USB Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386504906
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
Connector TypeUSB 2.0 A
In Line Connector AUSB A
In Line Connector BUSB A
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
Product RangeTUK USB Keystone Couplers
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB 2.0 A Female to A Female keystone style coupler
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- Backwards compatible with USB 1.1
- UL94V-0 Rated ABS housing
Contents
Coupler only
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
In Line Connector A
USB A
USB Connector Convert To
USB Type A Receptacle
Product Range
TUK USB Keystone Couplers
Convert From Positions
1Ways
Convert To Positions
1Ways
SVHC
No SVHC (14-Jun-2023)
Connector Type
USB 2.0 A
In Line Connector B
USB A
USB Standard
USB 2.0
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01