Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCK66DPM
Order Code2504768
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386504067
Technical Datasheet
481 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.590 |
10+ | kr 30.920 |
40+ | kr 25.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 38.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCK66DPM
Order Code2504768
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386504067
Technical Datasheet
Connector TypeAdaptor
In Line Connector ARJ12
In Line Connector BRJ12
Connector Type ARJ12
Connector Type BRJ12
Product RangeD Universal
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
D Universal series RJ12 connector for use in standard ‘D Series’ XLR type cut-outs.
- Socket to socket connector
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Connector Type
Adaptor
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ12
Connector Type A
RJ12
Product Range
D Universal
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886