Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFACK4BK
Order Code3287128
Also Known AsGTIN UPC EAN: 5055386507624
Technical Datasheet
1,419 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.630 |
3+ | kr 22.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFACK4BK
Order Code3287128
Also Known AsGTIN UPC EAN: 5055386507624
Technical Datasheet
Connector TypeAdaptor, In-Line
Modular Connector TypeRJ45 Jack
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Port Configuration1 x 1 (Port)
Connector Type BRJ45
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Product Range-
Convert From GenderJack
Connector MountingPanel Mount
Convert From Positions8Ways
Connector OrientationStraight
Convert To GenderJack
ShieldingUnshielded
Convert To Positions8Ways
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (14-Jun-2023)
Product Overview
Coupler for use in a feedthrough patch panel or industry standard keystone outlets.
- High performance data throughput, meets Cat5e data transfer rates
Contents
Coupler only
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
LAN Category
Cat5e
Convert From Gender
Jack
Convert From Positions
8Ways
Convert To Gender
Jack
Convert To Positions
8Ways
LEDs
Without LED
SVHC
No SVHC (14-Jun-2023)
Modular Connector Type
RJ45 Jack
Connector Type A
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
Product Range
-
Connector Mounting
Panel Mount
Connector Orientation
Straight
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006