Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 43.280 |
5+ | kr 42.540 |
10+ | kr 41.870 |
50+ | kr 41.130 |
100+ | kr 40.380 |
250+ | kr 39.560 |
Product Information
Product Overview
The OPB916 series of Photologic® photo integrated circuit switches provide optimum flexibility. Each switch consists of an infrared Light Emitting Diode (LED) and a Photologic® photo integrated circuit, mounted in an opaque housing with clear windows for dust protection. The deep slot allows for a longer reach of the optical path from the 0.650” (16.5mm) mounting plane. Internal apertures are 0.010” x .060” (.25mm x 1.52mm) for the Photologic’s “S” side and 0.05” x 0.06” (1.27mm x 1.52mm) for the LED “E” side. Devices in this series exhibit stable performance over supply voltages ranging from 4.5 V to 16.0 V and may be specified as buffered or inverted with an internal 10 kΩ pull-up resistor or open collector output. Devices are TTL/ LSTTL compatible and can drive up to 10 TTL loads.
- Low power consumption
- Data rates to 250kBaud
- Choice of two logic states and two electrical outputs
- 24" (610mm) Minimum 26 AWG UL listed wires
- 0.200" (5.08mm) Slot width
- 0.635" (16.13mm) Slot depth
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Through Beam
4.5V
1.27mm
50mA
-
1.3V
10K Pullup
Cable, Panel
80°C
-
5.08mm
5.08mm
16V
Module
2V
-
-
-40°C
Photologic OPB916 Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate