Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 298.630 |
5+ | kr 287.070 |
10+ | kr 277.820 |
20+ | kr 272.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 298.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoHED261-T
Order Code4635514
Technical Datasheet
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min2.7VDC
Supply Voltage Max3.3VDC
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
2.7VDC
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8mm
Supply Voltage Max
3.3VDC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001