Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 255.150 |
5+ | kr 246.200 |
10+ | kr 241.950 |
20+ | kr 237.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 255.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoHED251-T
Order Code4635513
Technical Datasheet
No. of Digits / Alpha4
Digit Height10mm
Supply Voltage Min-
Supply Voltage Max0
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
10mm
Supply Voltage Max
0
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001