Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-006
Order Code2576013
Also Known AsGTIN UPC EAN: 0037332150004
Technical Datasheet
116 In Stock
68 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 96.060 |
10+ | kr 78.010 |
25+ | kr 69.590 |
100+ | kr 69.290 |
250+ | kr 68.920 |
500+ | kr 68.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 96.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-006
Order Code2576013
Also Known AsGTIN UPC EAN: 0037332150004
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C13
Cable Length - Metric1.8m
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P005-006 is a heavy-duty Power Extension Cord with SJT 14AWG x 3C cable and a black jacket. This cable cord has IEC-60320-C13 to IEC-60320-C14 connection. Use Tripp Lite's P005-006 in server applications that require a higher rated, heavier gauge cable.
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for P005-006
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29098