Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6200-TA
Order Code3050628
Technical Datasheet
324 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.300 |
10+ | kr 26.860 |
25+ | kr 24.100 |
100+ | kr 22.460 |
250+ | kr 20.670 |
500+ | kr 19.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6200-TA
Order Code3050628
Technical Datasheet
IC TypeHalf-Bridge Motor Gate Driver
Motor TypePMSM, Servo, Three Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage60V
IC Case / PackageTQFP
No. of Pins48Pins
Supply Voltage Min8VDC
Supply Voltage Max60VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleTQFP
Product Overview
The TMC6200 is a high-power gate-driver for PMSM servo or BLDC motors. Using six external MOSFETs and two or three sense resistors, it integrates the full high voltage part of a PMSM drive system for 12V, 24V or 48V, including in-line current sense amplifiers with programmable amplification. It can drive a wide range of motors from Watt to Kilowatt.
- 3-phase motors up to 100A coil current (external MOSFETs)
- Voltage Range 8 … 60V DC
- Gate Drive Programmable 0.5A / 1A / 1.5A
- Full Protection and Diagnostics via SPI interface
- 3 Floating Sense Amplifiers with programmable gain (5, 10, 20)
- Gate Off Drive with 1Ω (LS) / 1.3Ω (HS) safe hold off resistance
- SPI & Stand-Alone operation
- Charge Pump for 100% Duty Cycle operation
- Optional BBM break-before-make logic for single line control
- Programmable Short and Overload current threshold and retry
- Programmable Control Interface with 3 line or 6 line drive
Applications
Industrial Automation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Half-Bridge Motor Gate Driver
No. of Outputs
3Outputs
Output Voltage
60V
No. of Pins
48Pins
Supply Voltage Max
60VDC
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TQFP
Motor Type
PMSM, Servo, Three Phase Brushless DC
Output Current
-
IC Case / Package
TQFP
Supply Voltage Min
8VDC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
Product traceability