Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD28-1-1021-TMCL
Order Code2902217
Product RangePANdrive
Technical Datasheet
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,012.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,012.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD28-1-1021-TMCL
Order Code2902217
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size28mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance5.6ohm
Torque Max6N-cm
Inductance3.4mH
Current Rating670mA
Voltage Rating Max24VDC
Inertia9g-cm²
No. of Wires4
External Length43mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length20mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
6N-cm
Current Rating
670mA
Inertia
9g-cm²
External Length
43mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
28mm
No. of Phases
Two Phase
Resistance
5.6ohm
Inductance
3.4mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113