Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 73.730 |
5+ | kr 73.050 |
10+ | kr 71.110 |
50+ | kr 69.100 |
100+ | kr 67.610 |
250+ | kr 65.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 73.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS8GSDC410M
Order Code4398522
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1, Class 1, Class 10
Memory Capacity8GB
Supply Voltage Nom3.6V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
TS8GSDC410M is a SD flash card built with top-quality MLC NAND flash chip. Transcend's SDHC410M memory card can withstand operating temperatures ranging from -25°C to 85°C, setting a new standard for consistent, long-term performance even in the harshest conditions. Moreover, this card offers high-speed data transfer rates to meet the demanding performance and reliability requirements of embedded systems, including transportation, telecommunications, and IoT applications.
- Compliant with UHS-I, compliant with SD specification 5.1
- Compliant with speed Class 10, compliant with application performance Class 1 (A1)
- Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed
- Built-in ECC (Error Correction Code) functionality, early move, wear-levelling
- 8GB capacity, operating voltage range from 2.7V to 3.6V
- 1.5m free fall drop test, 0.4W max power consumption
- Up to 95MB/s max read speed, up to 30MB/s max write speed
- Three-year limited warranty
- Dimension is 24 x 32 x 2.1mm
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1, Class 1, Class 10
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
8GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002