Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.810 |
5+ | kr 94.920 |
10+ | kr 92.380 |
50+ | kr 89.840 |
100+ | kr 87.900 |
250+ | kr 85.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 95.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS64GUSD460T
Order Code4398525
Technical Datasheet
Flash Memory Card TypeMicroSD Card, Class 2, Class 30, V30
Memory Capacity64GB
Supply Voltage Nom3.6V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
TS64GUSD460T is a microSDXC card. Utilizing top-quality 3D NAND Flash and rated to endure 3K P/E cycles. It is ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals.
- Electrostatic protection (ESD IEC 61000-4-2), compliant with Application Performance Class 2 (A2)
- Compliant with Video Speed Class 30 (V30), compliant with SD specification 6.1
- Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed
- Wear-Levelling, early move, built-in LDPC ECC (Error Correction Code) functionality
- Supports S.M.A.R.T. function to conduct health monitoring, analysis, reporting for storage devices
- 64GB capacity, operating voltage range from 2.7V to 3.6V
- 1.5m free fall drop test, 0.5W max power consumption
- Up to 100MB/s max read speed, up to 80MB/s max write speed
- Three-year limited warranty
- Dimension is 11 x 15 x 1mm, standard operating temperature range from -25 to 85°C
Technical Specifications
Flash Memory Card Type
MicroSD Card, Class 2, Class 30, V30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
64GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001