Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2490
Order Code2280249
Product RangeTSRN 1 Series
Technical Datasheet
54 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.340 |
10+ | kr 86.490 |
25+ | kr 84.700 |
50+ | kr 82.980 |
100+ | kr 81.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 91.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2490
Order Code2280249
Product RangeTSRN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom9V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeTSRN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min10.5V
Input Voltage DC Max42V
Product Overview
The TSRN 1-2490 is a 1-output Switching Regulator with wide input voltage range. The TSRN-1 series step-down switching regulator is drop-in replacement for inefficient 78xx linear regulator. The TSRN-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes this regulator an ideal solution for many battery powered applications.
- Suitable for positive and negative output circuit
- Pin compatible with LMxx linear regulators
- Built-in filter capacitors
- No heat-sink required
- Over-temperature protection
- Short-circuit protection
- Excellent line/load regulation
- Low standby current
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current Max
1A
Product Range
TSRN 1 Series
Input Voltage DC Min
10.5V
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
Technical Docs (2)
Alternatives for TSRN 1-2490
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538