Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 148.390 |
10+ | kr 129.870 |
25+ | kr 127.260 |
50+ | kr 124.660 |
100+ | kr 122.060 |
Product Information
Product Overview
The TDL 2-0513 from Tracopower is a TDL 2 series, 2W DC/DC converter. This compact 2W converter comes in a very compact DIP package (0.55inch x 0.55inch x 0.31inch). It has isolation capacitance (input/output) of 100pF typical, isolation resistance (input/output) of greater than 1Gohm. The switching frequency is 100KHz minimum (PFM) and temperature coefficient is ±0.02%/K typical. This DC/DC converter has conducted noise (EN 55022 class A, B (with external components)), ESD (EN 61000-4-2, ±8KV / ±6KV, perf criteria A), radiated immunity (EN 61000-4-3, 10V/m, perf criteria A), fast transient / surge (with external input capacitor, EN 61000-4-4, ±2KV, perf criteria A, EN 61000-4-5, ±1KV perf criteria A), conducted immunity (EN 61000-4-6, 10VRMS, perf criteria A) and magnetic field immunity (EN 61000-4-8, 3 A/m, perf criteria A).
- Input voltage range from 4.5VDC to 10VDC (5V nominal), typical efficiency is 87%
- Output voltage is 15VDC, maximum output current is 134mA
- Input current no load is 40mA typical, surge voltage (1 sec max) is 12V maximum
- Isolation voltage is (I/O isolation voltage (60sec))is 1500VDC
- Fully regulated outputs, wide 2 : 1 input voltage range, tinned copper pin material
- Continuous, automatic recovery short circuit protection, UL 60950-1, IEC/EN 60950-1 safety standards
- Voltage set accuracy is ±1.5% maximum, regulation is 0.2% maximum ( input variation)
- Ripple and noise (20MHz bandwidth) is 70mVp-p typ, package weight is 3.9g
- Non-conducting FR4 (UL 94V-0 rated) case, silicone (UL 94V-0 rated) potting material
- Operating temperature range from -40°C to 70°C without derating (convection cooling 20LFM, 0.1m/s)
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
134mA
-
1.5kV
Fixed
14mm
14mm
10V
No SVHC (16-Jul-2019)
DIP
2W
15V
-
Regulated
5V
Through Hole
8mm
4.5V
TDL 2 Series
Technical Docs (1)
Alternatives for TDL 2-0513
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate