Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.100 |
25+ | kr 46.280 |
50+ | kr 45.020 |
100+ | kr 43.820 |
250+ | kr 42.930 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
kr 64.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRDF-137-010
Order Code2472822
Technical Datasheet
External Diameter8mm
Grip Range Min1mm
Grip Range Max4.5mm
Overall Length13mm
External Depth2.7mm
Mounting Hole Dia3.2mm
Fastener MaterialAcetal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
8mm
Grip Range Max
4.5mm
External Depth
2.7mm
Fastener Material
Acetal
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
1mm
Overall Length
13mm
Mounting Hole Dia
3.2mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608