Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.520 |
25+ | kr 11.970 |
50+ | kr 11.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 18.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR32ITST-Z100
Order Code149771
Technical Datasheet
Internal Diameter5.1mm
External Diameter5.18mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Internal Diameter
5.1mm
Fastener Material
Steel
Fastener Plating
Bright Zinc
SVHC
No SVHC (27-Jun-2024)
External Diameter
5.18mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01928