Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
15 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 196.080 |
10+ | kr 164.270 |
20+ | kr 159.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 196.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00005476-000
Order Code4156904
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Screw Length4mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleCap Head Hex Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
4mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
M2
Fastener Plating
-
Screw Head Style
Cap Head Hex Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001