Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.375 PRA2ABS100-
Order Code1420528
Technical Datasheet
24 In Stock
64 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.430 |
20+ | kr 20.770 |
40+ | kr 19.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 29.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.375 PRA2ABS100-
Order Code1420528
Technical Datasheet
Thread Size - ImperialNo.4
Thread Size - Metric-
Screw Length9.5mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The N40.375 PRA2ABS100- is a #4 x 0.375-inch Self-tapping Screw, made of 18/8 stainless steel (A2 grade), recessed pan head Pozidriv style. Will tap and form their own threads into mating material. Corrosion resistant under normal atmospheric conditions. Designed according to BS 4174 standard.
- Type-AB gimlet pointed
Technical Specifications
Thread Size - Imperial
No.4
Screw Length
9.5mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for N40.375 PRA2ABS100-
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05