Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 100.170 |
10+ | kr 77.910 |
25+ | kr 75.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 100.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5- FABRWAN100-
Order Code1420816
Technical Datasheet
Internal Diameter5mm
External Diameter10mm
Fastener MaterialBrass
Thread Size - MetricM5
Fastener PlatingNickel
Product Range-
SVHCLead (27-Jun-2024)
Alternatives for M5- FABRWAN100-
1 Product Found
Product Overview
The M5- FABRWAN100- is a form A Washer made of brass with nickel plated finish. It is suitable for protection of matting material and spreading the clamp load.
Technical Specifications
Internal Diameter
5mm
Fastener Material
Brass
Fastener Plating
Nickel
SVHC
Lead (27-Jun-2024)
External Diameter
10mm
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059