Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
12 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 83.830 |
10+ | kr 69.840 |
25+ | kr 63.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 83.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-RHST18TC1-
Order Code2499034
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Panel Thickness-
Panel Cutout Diameter5.54mm
Fastener PlatingZinc
Product Range-
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Panel Cutout Diameter
5.54mm
Product Range
-
Thread Size - Metric
M3
Panel Thickness
-
Fastener Plating
Zinc
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107