Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 142.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoL-BOW HANDLE
Order Code3471012
Technical Datasheet
External Height - Imperial4.76"
External Height - Metric121mm
External Diameter - Imperial3.21"
External Diameter - Metric81.5mm
External Width - Imperial-
External Width - Metric-
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Height - Imperial
4.76"
External Diameter - Imperial
3.21"
External Width - Imperial
-
Handle Material
Plastic
Product Range
-
External Height - Metric
121mm
External Diameter - Metric
81.5mm
External Width - Metric
-
Handle Type
Bow
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08