Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.800 |
10+ | kr 15.600 |
100+ | kr 13.730 |
500+ | kr 11.790 |
1000+ | kr 9.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTA1943(Q)
Order Code1901958
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max230V
Continuous Collector Current15A
Power Dissipation150W
Transistor Case StyleTO-3PL
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The TTA1943 from Toshiba is a through hole PNP silicon epitaxial transistor in TO-3 package. This device is commonly used for power amplification.
- Collector to emitter voltage (Vce) is -230V
- Collector current (Ic) is -15A
- Power dissipation (Pd) is 150W
- Collector to emitter saturation voltage of -3V at -8A collector current
- DC current gain (hFE) of 80 at -1A collector current
- Operating junction temperature range from 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-3PL
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
Collector Emitter Voltage Max
230V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for TTA1943(Q)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability