Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLX9150M(TPL,F(O
Order Code4569510
Also Known AsTLX9150M
Technical Datasheet
1,444 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.570 |
10+ | kr 25.070 |
25+ | kr 23.510 |
50+ | kr 22.390 |
100+ | kr 21.340 |
500+ | kr 20.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 26.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9150M(TPL,F(O
Order Code4569510
Also Known AsTLX9150M
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max900V
Load Current50mA
MOSFET Relay Package StyleSO12L-T
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max250ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max100nA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
900V
MOSFET Relay Package Style
SO12L-T
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
100nA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
250ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
Product traceability