Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7W74FU,LF(T
Order Code3872351
Also Known AsTC7W74FU ,TC7W74FU,LF
Technical Datasheet
55 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.750 |
10+ | kr 1.810 |
100+ | kr 1.250 |
500+ | kr 1.020 |
1000+ | kr 0.888 |
5000+ | kr 0.730 |
10000+ | kr 0.651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W74FU,LF(T
Order Code3872351
Also Known AsTC7W74FU ,TC7W74FU,LF
Technical Datasheet
Logic Family / Base Number7W74
Flip-Flop TypeD
Propagation Delay14ns
Frequency77MHz
Output Current25mA
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family7W
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
7W74
Propagation Delay
14ns
Output Current
25mA
IC Case / Package
SSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
7W
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
77MHz
Logic Case Style
SSOP
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001