Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62003AFNG(Z,EL)
Order Code4178747
Also Known AsTBD62003AFNG, TBD62003AFNG(Z
Technical Datasheet
769 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.210 |
10+ | kr 6.480 |
50+ | kr 5.830 |
100+ | kr 5.190 |
250+ | kr 4.950 |
500+ | kr 4.680 |
1000+ | kr 4.350 |
2500+ | kr 3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBD62003AFNG(Z,EL)
Order Code4178747
Also Known AsTBD62003AFNG, TBD62003AFNG(Z
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleSSOP
Product Range-
SVHCTo Be Advised
Product Overview
TBD62003AFNG(Z,EL) is a TBD62003A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 7 channel sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
- Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V, Ta = −40 to 85°C)
- COMMON pin voltage is 50V (max, Ta = -40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VOUT = 50V, Ta = 85°C, VIN = 0V)
- Turn on delay is 0.4μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 0.8μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- SSOP16-P-225-0.65B package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
SSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability