Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoGT50JR22(STA1,E,S)
Order Code3872260
Also Known AsGT50JR22, GT50JR22(STA1
Technical Datasheet
166 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 46.490 |
10+ | kr 36.860 |
100+ | kr 27.240 |
500+ | kr 19.400 |
1000+ | kr 19.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 46.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoGT50JR22(STA1,E,S)
Order Code3872260
Also Known AsGT50JR22, GT50JR22(STA1
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.55V
Power Dissipation230W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PN
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
230W
Transistor Case Style
TO-3PN
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability