Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No2SK208-Y(TE85L,F)
Order Code4415885
Also Known As2SK208-Y, 2SK208-Y(TE85L
Technical Datasheet
Packaging Options
1,200 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.480 |
10+ | kr 2.390 |
100+ | kr 1.580 |
500+ | kr 1.270 |
1000+ | kr 1.080 |
5000+ | kr 0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 17.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK208-Y(TE85L,F)
Order Code4415885
Also Known As2SK208-Y, 2SK208-Y(TE85L
Technical Datasheet
Gate Source Breakdown Voltage Max-
Zero Gate Voltage Drain Current Max6.5mA
Gate Source Cutoff Voltage Max5V
Transistor Case StyleSOT-346
No. of Pins3 Pin
Operating Temperature Max125°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
-
Gate Source Cutoff Voltage Max
5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Zero Gate Voltage Drain Current Max
6.5mA
Transistor Case Style
SOT-346
Operating Temperature Max
125°C
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
Product traceability