Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 175.770 |
36+ | kr 119.370 |
72+ | kr 115.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 175.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGGES
Manufacturer Part NoMGWASHER5X25
Order Code7102203
Technical Datasheet
Internal Diameter5.3mm
External Diameter25mm
Fastener MaterialStainless Steel
Thread Size - MetricM5
Fastener Plating-
Product Range-
Alternatives for MGWASHER5X25
1 Product Found
Product Overview
The MGWASHER5X25 is a Mudguard Washer made of stainless steel. It resists corrosion for longer life.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
Stainless Steel
Fastener Plating
-
External Diameter
25mm
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5