Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.160 |
10+ | kr 11.890 |
50+ | kr 10.560 |
100+ | kr 9.140 |
250+ | kr 8.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2803ADW
Order Code3009703
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
DC Collector Current500mA
No. of Pins18Pins
Transistor MountingSurface Mount
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
ULN2803ADW is a high-voltage, high-current Darlington transistor array. The device consists of eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be connected in parallel for higher current capability. Applications include relay drivers, hammer drivers lamp drivers, display drivers (LED and gas, discharge), line drivers, and logic buffers.
- 500mA rated collector current (single output)
- High voltage outputs is 50V, output clamp diodes
- Inputs compatible with various types of logic
- Compatible with ULN2800A Series
- Collector cutoff current is 50μA max (VCE = 50V, II = 0, TA = 25°C)
- Off-state input current is 65μA typ (VCE = 50V, TA = 70°C)
- Input current is 0.93mA typ (VI = 3.85V, TA = 25°C)
- Collector-emitter saturation voltage is 0.9V typ (II = 250μA, IC = 100mA, TA = 25°C)
- Input capacitance is 15pF typ (VI = 0, f = 1MHz, TA = 25°C)
- 18 pin SOIC package, operating temperature range from -40 to 85°C
Technical Specifications
Transistor Polarity
NPN
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage V(br)ceo
50V
No. of Pins
18Pins
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006146
Product traceability