Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.260 |
10+ | kr 7.920 |
50+ | kr 7.770 |
Product Information
Alternatives for TRS202ECD
1 Product Found
Product Overview
The TRS202ECD is a RS-232 Line Driver/Receiver consists of two line drivers, two line receivers and a dual charge-pump circuit. It has IEC61000-4-2 (level 4) ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 5V supply. The device operates at data signalling rates up to 120kbps and a maximum of 30V/µs driver output slew rate. The TRS202E can work with both 0.1/1µF external capacitors.
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
No SVHC (27-Jun-2018)
2Receivers
Full Duplex
4.5V
SOIC
-
Open, Short
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate