Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.300 |
10+ | kr 38.730 |
25+ | kr 35.820 |
50+ | kr 32.980 |
100+ | kr 29.550 |
250+ | kr 28.950 |
500+ | kr 28.360 |
Product Information
Product Overview
The TPS75233QPWP is a 3.3V fixed output low-dropout (LDO) Linear Regulator with integrated power-ON reset. Quiescent current is 75µA at full load and drops down to 1µA when the device is disabled. These devices are designed to have fast transient response for larger load current changes. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, because the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 75µA over the full range of output current, 1mA to 2A). These two key specifications yield a significant improvement in operating life for battery-powered systems. The device is enabled when EN is connected to a low-level input voltage. This LDO family also features a sleep mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to less than 1µA at TJ = +25°C.
- Open drain power-ON reset with 100ms delay
- Dropout voltage typically 210mV at 2A
- Fast transient response
- 2% Tolerance over specified conditions
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Communications & Networking, Power Management
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
2A
210mV
HTSSOP
-40°C
3.3V 2A LDO Voltage Regulators
2.7V
1Outputs
3.3V
-
2A
210mV
Surface Mount
20Pins
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate