Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.810 |
10+ | kr 10.220 |
50+ | kr 9.330 |
100+ | kr 8.360 |
250+ | kr 7.840 |
500+ | kr 7.540 |
1000+ | kr 7.330 |
2500+ | kr 6.370 |
Product Information
Product Overview
The TPS40200GDR is a flexible Non-synchronous Controller with a built-in 200mA driver for P-channel FETs. The circuit operates with inputs up to 52V with a power-saving feature that turns off driver current once the external FET has been fully turned on. This feature extends the flexibility of the device, allowing it to operate with an input voltage up to 52V without dissipating excessive power. The circuit operates with voltage-mode feedback and has feed-forward input voltage compensation that responds instantly to input voltage change. The integral 700mV reference is trimmed to 2%, providing the means to accurately control low voltages. It supports many of the features of more complex controllers. Clock frequency, soft-start and overcurrent limits are each easily programmed by a single, external component. The part has undervoltage lockout and can be easily synchronized to other controllers or a system clock to satisfy sequencing and/or noise-reduction requirements.
- Voltage feed-forward compensation
- Undervoltage lockout
- Programmable short-circuit protection
- Hiccup overcurrent fault recovery
- Programmable closed-loop soft-start
- 700mV 1% Reference voltage
- External synchronization
- Green product and no Sb/Br
Applications
Power Management, Automation & Process Control, Industrial, Communications & Networking
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Voltage Mode Control
52V
95%
8Pins
Buck (Step Down)
85°C
-
No SVHC (27-Jun-2018)
SOIC
4.5V
1Outputs
SOIC
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate