Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.850 |
10+ | kr 11.570 |
25+ | kr 10.750 |
50+ | kr 10.600 |
100+ | kr 10.450 |
250+ | kr 10.370 |
500+ | kr 10.220 |
1000+ | kr 10.070 |
Product Information
Product Overview
The TPS2115ADRBT is a 2-input 1-output Power Multiplexer enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 to 5.5V and delivering up to 2A. The TPS211xA family includes extensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross-conduction blocking and reverse-conduction blocking. These features greatly simplify designing power multiplexer applications. Controlled output voltage transition times limit inrush current and minimize output voltage hold-up capacitance.
- Reverse and cross-conduction blocking
- 0.5µA Typical low standby current
- 55µA Typical low operating current
- Adjustable current limit
- CMOS- and TTL-compatible control inputs
- Manual and auto-switching operating modes
- Thermal shutdown
Applications
Portable Devices, Power Management
Technical Specifications
High Side
5.5V
0.11ohm
8Pins
-
-40°C
-
MSL 2 - 1 year
-
1Channels
2A
SON
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
SON
Technical Docs (1)
Alternatives for TPS2115ADRBT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate