Print Page
Image is for illustrative purposes only. Please refer to product description.
942 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.740 |
10+ | kr 7.620 |
100+ | kr 6.310 |
500+ | kr 5.660 |
1000+ | kr 5.230 |
5000+ | kr 4.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S010DQAR
Order Code3116521
Product RangeTPD4S
Clamping Voltage Vc Max-
Diode Case StyleSON
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd25W
Product RangeTPD4S
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
5V
Product Range
TPD4S
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability