Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,085.000 |
Product Information
Product Overview
TMDSDOCK28035 is a C2000 experimenter kit which is ideal products for OEMs to use for initial device exploration and testing. The Piccolo experimenter kit has a docking station that features on board USB JTAG emulation, access to all control CARD signals, breadboard areas and RS232 and JTAG connectors. Each kit contains a 28035 control CARD. The control CARD is a complete board level module that utilizes and industry standard DIMM form factor to provide a low profiles single board controller solution. Kit is complete with CCStudio IDE v3.3 C28x free 32K byte version and USB cable. C2000 applications software with example code and full hardware details also available.
- Small form factor 9cm x 2.5cm
- Standard 100 pin DIMM interface
- F28x analog I/O, digital I/O and JTAG signals at DIMM interface
- Isolated RS232 interface
- Single 5V power rail for full operation
- Supports CCStudio IDE v3.3
Applications
Motor Drive & Control, Alternative Energy, Power Management, Lighting, Automotive
Technical Specifications
Texas Instruments
Piccolo - TMS320F280xx
C2000
F28035 ControlCARD, CCS IDE v3.3 C28x, USB Cable
No SVHC (27-Jun-2018)
32bit
C2000
TMS320F28
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate