Print Page
Image is for illustrative purposes only. Please refer to product description.
1,390 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.360 |
10+ | kr 16.060 |
25+ | kr 14.720 |
50+ | kr 13.970 |
100+ | kr 13.220 |
250+ | kr 12.480 |
500+ | kr 12.030 |
1000+ | kr 11.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 21.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC5940PWPR
Order Code3119192
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max17V
Output Current Max120mA
Switching Frequency Typ30MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs16Outputs
Switching Frequency30MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
17V
Switching Frequency Typ
30MHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
30MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
120mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Constant Current
No. of Outputs
16Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
Product traceability