Print Page
Image is for illustrative purposes only. Please refer to product description.
286 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.080 |
10+ | kr 7.250 |
100+ | kr 6.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75C188N
Order Code3119125
IC TypeRS232 Transmitter
No. of Receivers-
No. of Transmitters4
Communication Mode-
Data Rate Max300Kbps
Supply Voltage Min4.5V
Supply Voltage Max15V
IC Case / PackageDIP
No. of Pins14Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75C188N is a quadruple monolithic low-power Line Driver interfaces data terminal equipment with data communications equipment. This device is designed to conform to ANSI standard EIA/TIA-232-E. An external diode in series with each supply-voltage terminal is needed to protect the SN75C188 under certain fault conditions to comply with EIA/TIA-232-E.
- Bi-MOS technology with TTL and CMOS compatibility
- CMOS/TTL-compatible input levels
- On-chip slew rate limited to 30V/μs maximum
- Flexible supply voltage range
- 95μA at VCC±=±12V Very low quiescent current
- 10mA Typical current-limited output
Applications
Communications & Networking
Technical Specifications
IC Type
RS232 Transmitter
No. of Transmitters
4
Data Rate Max
300Kbps
Supply Voltage Max
15V
No. of Pins
14Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
-
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633