Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.080 |
10+ | kr 13.520 |
50+ | kr 11.580 |
100+ | kr 10.980 |
250+ | kr 10.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75150P
Order Code3119114
IC TypeRS232 Transmitter
No. of Receivers-
No. of Transmitters2
Communication Mode-
Data Rate Max450Kbps
Supply Voltage Min10.8V
Supply Voltage Max13.2V
IC Case / PackageDIP
No. of Pins8Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75150P is a monolithic Dual Line Driver designed to satisfy the requirements of the standard interface between data-terminal equipment and data-communication equipment as defined by TIA/EIA-232-F. A rate of 20kbps can be transmitted with a full 2500pF load. Other applications are in data-transmission systems using relatively short single lines, in level translators and for driving MOS devices. The logic input is compatible with most TTL families.
- Inputs compatible with most TTL families
- Common strobe input
- Inverting output
- Slew rate can be controlled with an external capacitor at the output
Applications
Communications & Networking, Industrial
Technical Specifications
IC Type
RS232 Transmitter
No. of Transmitters
2
Data Rate Max
450Kbps
Supply Voltage Max
13.2V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
-
Communication Mode
-
Supply Voltage Min
10.8V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816