Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G32DCTR
Order Code3120657
Product Range74LVC2G32
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.490 |
10+ | kr 1.740 |
100+ | kr 1.340 |
500+ | kr 1.180 |
1000+ | kr 1.130 |
5000+ | kr 0.985 |
10000+ | kr 0.963 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G32DCTR
Order Code3120657
Product Range74LVC2G32
Logic FunctionOR Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range74LVC2G32
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC2G32DCTR is a dual 2-input Positive-OR Gate designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = A + B or Y = (A\ • B\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum tpd of 3.8ns at 3.3V
- 10μA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- Can be used as a down translator
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
SSOP
Product Range
74LVC2G32
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Dual
No. of Pins
8Pins
Logic Case Style
SSOP
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for SN74LVC2G32DCTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability