Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.700 |
10+ | kr 6.680 |
50+ | kr 6.660 |
100+ | kr 6.630 |
250+ | kr 6.610 |
500+ | kr 6.590 |
1000+ | kr 6.570 |
2500+ | kr 6.540 |
Product Information
Product Overview
The SN74HC573AN is an Octal Transparent D-type Latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. Particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable (LE) input is high, the Q outputs respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data that was set up. A buffered output-enable (OE)\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components.
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- Low power consumption, 80µA maximum ICC
- 21ns Typical TPD
- ±6mA Output drive at 5V
- Low input current of 1µA (maximum)
- Bus-structured pin-out
Applications
Industrial
Technical Specifications
74HC573
Tri State Non Inverted
7.8mA
DIP
2V
8bit
74573
85°C
SN54HC573A; SN74HC573A
D Type Transparent
21ns
DIP
20Pins
6V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74HC573AN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate