Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.420 |
10+ | kr 14.330 |
25+ | kr 11.860 |
50+ | kr 10.670 |
100+ | kr 9.850 |
250+ | kr 9.180 |
500+ | kr 8.660 |
1000+ | kr 8.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC151N
Order Code3121088
Logic Family / Base Number74HC151
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74151
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC151N is a 8-to-1 Data Selector/Multiplexer provides full binary decoding to select one of eight data sources. The strobe (G\) input must be at a low logic level to enable the inputs. A high level at the strobe terminal forces the W output high and the Y output low.
- Boolean function generators
- Parallel-to-serial converters
- Data source selectors
- Outputs can drive up to 10 LSTTL loads
- 80µA Maximum low power consumption
- Typical tpd = 13ns
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Logic Family / Base Number
74HC151
No. of Channels
1Channels
Supply Voltage Min
2V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
6V
IC Case / Package
DIP
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001651
Product traceability