Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F138D
Order Code3119908
Logic Family / Base Number0
Logic Type3-to-8 Line Decoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family0
Logic IC Base Number74138
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
0
No. of Outputs
8Outputs
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
0
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
3-to-8 Line Decoder / Demultiplexer
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74138
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001