
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 350.540 |
Product Information
Product Overview
The PRUCAPE is a BeagelBone Black PRU expansion card. This add-on board allows users get to know powerful programmable real time unit (PRU) core and basic functionality. The PRU is a low latency microcontroller subsystem integrated in Sitara AM335x and AM437x family of devices. The PRU core is optimized for deterministic, real time processing, direct access to I/Os and ultra low latency requirements. It includes LEDs and push buttons for GPIO, audio and temp sensor. Together the BeagleBone Black and PRUCAPE are an ideal EVM solution to begin PRU development on the Sitara platform. PRU core is optimized for deterministic, real time processing, direct access to I/Os and ultra low latency requirements.
- BeagleBone and BeagleBone Black compatible plug-in board (cape)
- Quick development and evaluation of the PRU integrated in Sitara processors
- Leverages sample code included in TI Linux software development kit
- Expansion connector, UART, sensors and LCD
- Audio jack connection output, RS-232 serial cable for hardware UART demo
- Dual GPIO push button, switch speakers or headphones for audio demo
- LEDs bank of PRU0 & PRU1 LEDs
- MicroSD card formatted as FAT32
Applications
Embedded Design & Development
Technical Specifications
Texas Instruments
-
-
Add On Board
No SVHC (27-Jun-2018)
-
-
BeagleBone and BeagleBone Black
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate